Vishay VSKDL450-16S20 technical specifications.
| Average Rectified Current | 460A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 13.8kA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKDL450-16S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.