Sign in to ask questions about the Vishay VSKH250-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSKH250-16 technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 250A |
| Hold Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 555A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKH250-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.