
The VSKHF200-12HK is a 200A chassis mount SCR thyristor from Vishay, suitable for applications requiring high current handling. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in bulk quantities, making it suitable for high-volume applications. The SCR thyristor is a type of thyristor circuit, which is a class of discrete semiconductor devices.
Vishay VSKHF200-12HK technical specifications.
| Package/Case | 200 |
| Circuit Type | SCR |
| Current Rating | 200A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 444A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKHF200-12HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
