Rectifier Diode, 1 Phase, 2 Element, 320A, 1200V V(RRM), Silicon, ROHS COMPLIANT, MAGN-A-PAK-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VSKJ320-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 320A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 10.58kA |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKJ320-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.