
The VSKLF200-12HK is a 200A chassis mount SCR thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 200A and a hold current of 600mA. The device is packaged in a bulk quantity of two units per package.
Vishay VSKLF200-12HK technical specifications.
| Package/Case | 200 |
| Circuit Type | SCR |
| Current Rating | 200A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 444A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKLF200-12HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
