
SCR Module 1200V 985A 7-Pin ADD-A-PAK
Vishay VSKT41/12P technical specifications.
| Package Family Name | TO-240-AA |
| Package/Case | ADD-A-PAK |
| Lead Shape | Screw |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 92 |
| Package Width (mm) | 21 |
| Package Height (mm) | 30 |
| Mounting | Screw |
| Jedec | TO-240AA |
| Repetitive Peak Reverse Voltage | 1200V |
| Maximum Holding Current | 200mA |
| Rated Average On-State Current | 45A |
| Maximum Gate Peak Inverse Voltage | 10V |
| Maximum Gate Trigger Current | 150mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Peak On-State Voltage | 1.81V |
| Repetitive Peak Off-State Current | 15mA |
| Operating Junction Temperature | -40 to 125°C |
| Repetitive Peak Forward Blocking Voltage | 1200V |
| Surge Current Rating | 985A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.