Silicon Controlled Rectifier, 210A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 2 Element, ROHS COMPLIANT, ADD-A-PAK-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-240AA |
| Height | 30mm |
| Hold Current | 250mA |
| Length | 92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 22.6mm |
| RoHS | Compliant |