1400V 95A Doubler Circuit Positive Phase Control Thyristor/Thyristor ADD-A-Pak
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 95A |
| Hold Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 210A |
| RoHS Compliant | Yes |
| RoHS | Compliant |