Vishay VSKTF200-08HJ technical specifications.
| Package/Case | 200 |
| Circuit Type | Thyristors |
| Current Rating | 200A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 444A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKTF200-08HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.