
The VSOR1601103JTF is a 15-element bussed resistor network from Vishay, featuring a 50V voltage rating and 10k ohm resistance with a tolerance of 5%. The network is packaged in a SOIC package with a height of 1.63mm and a lead pitch of 1.27mm. Operating temperatures range from -55°C to 125°C. The resistors are RoHS compliant and are available on tape and reel.
Vishay VSOR1601103JTF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 1.63mm |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | VSOR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSOR1601103JTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.