The VSORC20AA101K/391KT/R is a dual resistor network from Vishay with a capacitance of 390pF and a resistance value of 100 Ohms. It features a 10% capacitance tolerance and a 10% resistance tolerance. This surface mount device operates over a temperature range of 0 to 70°C and is available in a SOIC package with a gull wing termination style. The network consists of 16 resistors and 8 capacitors, with a terminal pitch of 1.27mm.
Vishay VSORC20AA101K/391KT/R technical specifications.
| Capacitance | 390pF |
| Capacitance Tolerance | 10% |
| Resistance Value | 100Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package/Case | SOIC |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 16R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.