The VSORC20AA330470TF is a resistor network with 16 resistors and 8 capacitors in a 20-terminal SOIC package. It has a capacitance of 47pF and a resistance value of 33 ohms with a 10% tolerance. The operating temperature range is 0 to 70 degrees Celsius. This resistor network is suitable for surface mount applications with a gull wing termination style.
Vishay VSORC20AA330470TF technical specifications.
| Capacitance | 47pF |
| Capacitance Tolerance | 20% |
| Resistance Value | 33Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package/Case | SOIC |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 16R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.