The VSORC20AB470K/330M is a dual resistor network from Vishay, featuring 16 resistors and 16 capacitors in a single SOIC-20 package. It has a resistance value of 47 ohms with a tolerance of 10%. The network operates over a temperature range of 0 to 70 degrees Celsius. It is designed for surface mount applications with a gull wing termination style.
Vishay VSORC20AB470K/330M technical specifications.
| Capacitance | 33pF |
| Capacitance Tolerance | 20% |
| Resistance Value | 47Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package/Case | SOIC |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 16R/16C |
| Terminal Pitch | 1.27mm |
No datasheet is available for this part.