The VSORC20AC330470TF is a dual-in-line resistor network from Vishay with 20 elements, consisting of 18 resistors and 2 capacitors. It has a resistance value of 33 ohms and a tolerance of 20%. The network operates over a temperature range of 0 to 70°C. The resistors are mounted on a surface mount SOIC package with a gull wing termination style and a terminal pitch of 0.64mm. The network is constructed with a dual-in-line configuration and has 20 terminals.
Vishay VSORC20AC330470TF technical specifications.
| Capacitance | 47pF |
| Capacitance Tolerance | 20% |
| Resistance Value | 33Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package/Case | SOIC |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 18R/18C |
| Terminal Pitch | 0.64mm |
No datasheet is available for this part.