Sign in to ask questions about the Vishay VSSA310S-M3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSSA310S-M3/61T technical specifications.
| Average Rectified Current | 1.7A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSA310S-M3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.