The VSSR1601101GTF is a 15-element bussed resistor network from Vishay, featuring a resistance of 100R with a tolerance of 2%. It is designed for surface mount applications and is packaged in a tape and reel format. The resistor network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. With a power per element of 100mW, this resistor network is suitable for a variety of applications.
Vishay VSSR1601101GTF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.