
The VSSR1601101GUF is a bussed resistor network from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a surface mount SSOP package and has a power per element of 100mW. The network consists of 15 resistors with a resistance of 100R and a tolerance of 2%. It is available in a rail/Tube packaging format.
Sign in to ask questions about the Vishay VSSR1601101GUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSSR1601101GUF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 100R |
| Series | VSSR |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1601101GUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.