RESISTOR, NETWORK, FILM, BUSSED, 1 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
Vishay VSSR1601101JUF technical specifications.
| Package/Case | QSOP |
| Circuit Type | Bussed |
| Height | 1.63mm |
| Lead Pitch | 0.64mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.