
Array/Network Resistor, Bussed, Thin Film, 0.1W, 1000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 1915,
Vishay VSSR1601102GUF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Height | 0.069inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 1kR |
| Series | VSSR |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |
No datasheet is available for this part.