
Bussed resistor network featuring 15 elements, each rated at 100mW with a total power dissipation of 1W. This surface mount component utilizes thin film technology, offering a resistance of 1kR with a 5% tolerance. Designed for a maximum working voltage of 50V, it operates across a temperature range of -55°C to 125°C and is packaged in a LSSOP for tape and reel distribution.
Sign in to ask questions about the Vishay VSSR1601102JTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSSR1601102JTF technical specifications.
| Package/Case | LSSOP |
| Circuit Type | Bussed |
| Height | 0.064inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.64mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.91mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1601102JTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.