Array/Network Resistor, Bussed, Thin Film, 0.1W, 10000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 1915,
Vishay VSSR1601103GUF technical specifications.
| Package/Case | QSOP |
| Circuit Type | Bussed |
| Height | 0.069inch |
| Lead Pitch | 0.64mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.