
Surface mount resistor network featuring 15 isolated elements, each rated at 100mW with a total power dissipation of 1W. This bussed circuit type offers a resistance of 10kR with a 5% tolerance, operating within a voltage rating of 50V. Constructed with thin film technology, it is housed in a QSOP package with a 0.64mm lead pitch, measuring 3.91mm in width, 4.90mm in length, and 1.63mm in height. The component operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VSSR1601103JTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Circuit Type | Bussed |
| Height | 0.064inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.64mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.91mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1601103JTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
