The Vishay VSSR1601222JTF is a 50V thin film resistor network with 15 resistors in a bussed circuit configuration. It is packaged in a SSOP package with a height of 0.069inch and a lead pitch of 0.64mm. The resistor network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in a tape and reel packaging with 2500 units per package. The VSSR1601222JTF is RoHS compliant and has a power per element of 100mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Height | 0.069inch |
| Lead Pitch | 0.64mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.91mm |
| RoHS | Compliant |