RESISTOR, NETWORK, FILM, BUSSED, 1 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VSSR1601222JUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | VSSR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1601222JUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.