The VSSR1601331JTF is a 15-element resistor network with a resistance of 330 ohms and a tolerance of 5%. It is a thin film resistor network with a voltage rating of 50V and a power per element of 100mW. The network is packaged in a LSSOP package and is RoHS compliant. It has a operating temperature range of -55°C to 125°C and is suitable for surface mount applications.
Vishay VSSR1601331JTF technical specifications.
| Package/Case | LSSOP |
| Circuit Type | Bussed |
| Height | 0.064inch |
| Lead Pitch | 0.635mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | VSSR |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1601331JTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.