RES ARRAY 15 RES 330 OHM 16SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Height | 0.069inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |