The VSSR1603101JTF is an isolated resistor network from Vishay, featuring 8 elements with a working voltage of 50V and a power dissipation of 1W. It is available in a surface mount SSOP package and is lead free. The operating temperature range is from -55°C to 125°C. This resistor network is RoHS compliant and is part of the VSSR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VSSR1603101JTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603101JTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.