
Surface mount resistor network featuring isolated circuit configuration with 8 elements, each rated at 100mW. This thin film resistor network offers a resistance of 220 Ohms with a 5% tolerance and a 50V DC rating. Housed in a LSSOP package, it measures 0.193 inches in length, 0.154 inches in width, and 0.064 inches in height, with a 0.635mm lead pitch. Operating across a temperature range of -55°C to 125°C, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay VSSR1603221JTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VSSR1603221JTF technical specifications.
| Package/Case | LSSOP |
| Circuit Type | Isolated |
| Height | 0.064inch |
| Lead Pitch | 0.635mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Reach SVHC Compliant | Yes |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | VSSR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603221JTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.