
This isolated resistor network from Vishay features 8 thin film resistors with a 330 ohm resistance and 5% tolerance. The network is rated for 50V and 100mW per element, and is packaged in a surface mount LSSOP package. Operating temperature range is -55°C to 125°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VSSR1603331JTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LSSOP |
| Circuit Type | Isolated |
| Height | 0.064inch |
| Lead Pitch | 0.635mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | VSSR |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603331JTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.