
Resistor Networks & Arrays 51ohms 24pin Iso 5%
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Height | 1.63mm |
| Lead Pitch | 0.64mm |
| Length | 8.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 12 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 51R |
| Series | VSSR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.91mm |
| RoHS | Compliant |