This 20-pin SSOP resistor network features 16 resistors and 8 capacitors in a dual-in-line construction. The resistors have a value of 33 ohms with a 10% tolerance, while the capacitors have a capacitance of 47 picofarads with a 20% tolerance. The network operates over a temperature range of 0 to 70°C and is suitable for surface mount applications with a gull wing termination style.
Vishay VSSRC20-AC330K/470MT/R technical specifications.
| Capacitance | 47pF |
| Capacitance Tolerance | 20% |
| Resistance Value | 33Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package/Case | SSOP |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 16R/8C |
| Terminal Pitch | 0.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.