The VSSX1284ATF is a commercial-grade resistor network from Vishay, featuring 28 terminals and a temperature range of 0 to 70°C. It is packaged in a 28-pin SSOP package with a width of 3.988mm and a length of 10.008mm. The device is designed for use in a variety of applications and is suitable for commercial operating conditions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.988 |
| Length | 10.008 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |