
Diode Switching 600V 330A 3-Pin TO-244
Vishay VSUD400CW60 technical specifications.
| Package/Case | TO-244 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 1.2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
