Sign in to ask questions about the Vishay VT1080C-E3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VT1080C-E3/4W technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220AB |
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 12uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VT1080C-E3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
