
Schottky Diode, 80V Peak Reverse Repetitive Voltage, 10A Maximum Continuous Forward Current. Features a 3-pin TO-220AB package with through-hole mounting. Offers a 100A Peak Non-Repetitive Surge Current and 0.81V Peak Forward Voltage. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Vishay VT1080S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VT1080S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.66(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.02(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage | 80V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 0.81V |
| Peak Reverse Current | 600uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VT1080S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.