The VT1080S-M3/4W is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 80V and a maximum reverse current of 600uA. The device is mounted through a hole and is compliant with RoHS regulations. It can handle a peak non-repetitive surge current of 100A and has a forward current of 10A.
Sign in to ask questions about the Vishay VT1080S-M3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VT1080S-M3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 600uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VT1080S-M3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.