
The VT3045BP-M3/4W is a 30A general purpose rectifier from Vishay, featuring a TO-220AC package and through hole mount. It operates over a temperature range of -40°C to 150°C and has a maximum reverse voltage of 45V. The device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VT3045BP-M3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VT3045BP-M3/4W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AC |
| Forward Current | 30A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.403inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VT3045BP-M3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
