
The VT4045BP-M3/4W is a 40A 45V general purpose rectifier from Vishay, packaged in a TO-220AC case and designed for through hole mounting. It operates over a temperature range of -40°C to 150°C and has a maximum surge current of 240A. The device is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Vishay VT4045BP-M3/4W technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-220AC |
| Forward Current | 40A |
| Height | 0.6inch |
| Lead Free | Lead Free |
| Length | 0.403inch |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 0.19inch |
| RoHS | Compliant |
No datasheet is available for this part.