Sign in to ask questions about the Vishay VTSR2003101GUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VTSR2003101GUF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | TSSOP |
| Package/Case | TSSOP |
| Number of Terminals | 20 |
| Terminal Pitch (mm) | 0.65 |
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 1.09 |
| Resistance Value | 100Ohm |
| Tolerance | 2% |
| Technology | Thin Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VTSR2003101GUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.