Resistor Networks & Arrays 10Kohms 24p Bus 2%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VTSR2401102GUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Bussed |
| Height | 1.09mm |
| Lead Pitch | 0.65mm |
| Length | 7.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 23 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | VTSR |
| Terminal Pitch | 0.65mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 4.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VTSR2401102GUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.