
This unidirectional transient voltage suppressor diode features a silicon element material and a maximum operating temperature of 175 degrees Celsius. The device has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 12.4 volts. It is packaged in a 2-pin SMF package, conforming to the JEDEC DO-219AB standard. The diode is designed to handle a maximum non-repetitive peak reverse power dissipation of 400 watts.
Vishay VTVS12GSMF-HM3-08 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.4 |
| Breakdown Voltage-Min | 14.41 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.