
This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is available in a 2-pin SMF package. The diode is designed to suppress voltage transients and has a maximum reverse voltage of 16.9 volts and a breakdown voltage of 19.6 to 20.4 volts. It can handle a maximum non-repetitive peak reverse power of 400 watts.
Vishay VTVS17GSMF-HM3-18 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16.9 |
| Breakdown Voltage-Min | 19.6 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 20.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.