The VTVS31GSMF-HM3-08 is a unidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 30.6 volts. The diode is packaged in a 2-pin SMF package and is suitable for use in a variety of applications. The device has a maximum non-repetitive peak reverse power dissipation of 400 watts and a breakdown voltage range of 35.28 to 36.72 volts.
Vishay VTVS31GSMF-HM3-08 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.6 |
| Breakdown Voltage-Min | 35.28 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 36.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.