
The VTVS63GSMF-HM3-08 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is available in a 2-pin SMF package. The diode has a maximum reverse voltage of 63 volts and a maximum non-repetitive peak reverse power dissipation of 400 watts. It is suitable for use in applications where high voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Vishay VTVS63GSMF-HM3-08 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 63 |
| Breakdown Voltage-Min | 73.01 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 75.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.