Cap Kit 0.001uF to 0.0047uF 20% 760VAC/500VAC Through Hole 6 X 10 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.001uF to 0.0047uF |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 760VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 6 X 10 |
| Associated Capacitor Family | VY1 |
| Associated Product Line | Capacitor Ceramic Singlelayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |