
Radial leaded ceramic capacitor with Y5S dielectric, offering 100pF capacitance and a 10% tolerance. Features a 250V DC and 500V AC voltage rating, operating across a -40°C to 125°C temperature range. Through-hole mount design with 10mm lead pitch and 0.6mm lead diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VY1101K31Y5SQ63V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VY1101K31Y5SQ63V0 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 8mm |
| Dielectric | Y5S |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1101K31Y5SQ63V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
