
Single layer ceramic capacitor with 100pF capacitance and 10% tolerance. Features Y5S dielectric, X1/Y1 suppression rating, and 760VAC/500VAC voltage. Radial package with 10mm lead pitch, 0.6mm lead diameter, and kinked leads. Operating temperature range from -40°C to 125°C. Through-hole mount, lead-free, RoHS compliant, and supplied on tape and reel.
Vishay VY1101K31Y5SQ6TV0 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 8mm |
| Dielectric | Y5S |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1101K31Y5SQ6TV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
