Vishay VY1101K31Y5SQ6UV0 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | Y5S |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1101K31Y5SQ6UV0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.