
Single layer ceramic capacitor with X1/Y1 safety ratings, featuring 1nF capacitance and a Y5U dielectric. This radial component offers a 500VAC/500VDC voltage rating with 20% tolerance. Designed for through-hole PCB mounting, it has a 10mm lead pitch, 0.6mm lead diameter, and kinked leads. Operating temperature range spans -40°C to 125°C, with dimensions of 9 x 5mm and a 5mm thickness.
Vishay VY1102M35Y5UQ63V0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | Y5U |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X1, Y1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VY1 |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1102M35Y5UQ63V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
