
The VY1102M35Y5UQ65V0 is a 1nF ceramic capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 125°C. The capacitor is available in bulk packaging and is rated for X1 and Y1 applications.
Vishay VY1102M35Y5UQ65V0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y1 |
| Series | VY1 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VY1102M35Y5UQ65V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.